Dialight LED 521-9240F
- RS Stock No.:
- 890-6836
- Mfr. Part No.:
- 521-9240F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-6836
- Mfr. Part No.:
- 521-9240F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
- COO (Country of Origin):
- MY
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.
Visible Light LEDs, Dialight
Related links
- Dialight 2.1 V Green LED Bulk Through Hole 521 521-9210F
- Dialight 2.1 V Yellow LED Bulk Through Hole 521 521-9211F
- Dialight 3.5 V White LED Bulk Through Hole 521 521-9901-802F
- Dialight 2.2 V Yellow LED 1608 Surface 5988040107F
- Dialight LED Light Pipes
- Dialight LED Beacon 230V ac
- Dialight LED Beacon 120V ac
- Dialight LED 9 mm, Solder Tab Termination 24V dc
