Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
- RS Stock No.:
- 872-1746
- Mfr. Part No.:
- KP-3216ZGC
- Manufacturer:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 872-1746
- Mfr. Part No.:
- KP-3216ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 400 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 400 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
- Kingbright 4.1 V Green, Red LED 3216 Surface Multi-Colour LED KPTBD-3216SURKZGC
- Kingbright 2.2 V Green LED 3216 Surface KP-3216 KP-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- Kingbright 2.1 V Green LED 3216 Surface KP-3216 KP-3216MGC
- Kingbright 4 V Green LED 3216 Surface KPTR-3216 KPTR-3216ZGC
