Broadcom Single Colour LEDs ASMT-UWB1-NX3J2
- RS Stock No.:
- 791-7239P
- Mfr. Part No.:
- ASMT-UWB1-NX3J2
- Manufacturer:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-7239P
- Mfr. Part No.:
- ASMT-UWB1-NX3J2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Single Colour LEDs | |
| Product Type | Single Colour LEDs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Single Colour LEDs | ||
Product Type Single Colour LEDs | ||
- COO (Country of Origin):
- CN
Avago ASMT-UWB1-N Series LEDs
The Avago Technologies ASMT-UWB1-N OneWhite series offers very high efficiency and wide viewing angle white LEDs in an industry standard PLCC-2 SMT package. They offer high reliability performance and are designed to work in a variety of environmental conditions. The ASMT-UWB1-N LEDs have a flat TOP emitting surface which makes them easy to mate with light pipes. Their built-in reflector increases the intensity of the light output, making them suitable for use as pixels in interior electronic sign applications. The OneWhite series of LEDs is ideally suited for many consumer, commercial and industrial applications including panel backlighting, light strips, push button and sign illumination and indicators in domestic appliances.
Features of the ASMT-UWB1-N OneWhite LED indicators:
- High optical efficiency: 100 lm/W
- Wide viewing angle of 120°
- High reliability
- Silicone encapsulation
- Compatible with reflow soldering process
