ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI SLI-570DT3F
- RS Stock No.:
- 475-2452
- Mfr. Part No.:
- SLI-570DT3F
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR8.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 780 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR1.646 | MYR8.23 |
| 25 - 120 | MYR1.564 | MYR7.82 |
| 125 - 245 | MYR1.486 | MYR7.43 |
| 250 - 495 | MYR1.41 | MYR7.05 |
| 500 + | MYR1.338 | MYR6.69 |
*price indicative
- RS Stock No.:
- 475-2452
- Mfr. Part No.:
- SLI-570DT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 3 cd | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 611nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SLI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Packaging Tape | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 3 cd | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 611nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SLI | ||
Automotive Standard No | ||
The ROHM SLI-570DT is a LED lamp lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Emitting colour orange
High brightness
Related links
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560DT3F
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560UT3F
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- ROHM 2.3 V Red Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
- ROHM 1.9 V Red LED 5 mm Through Hole SLI SLI-570UT3F
- Kingbright 2.05 V Orange LED 5 mm (T-1 3/4) Through Hole Round L-53ND
- Kingbright 2.5 V Orange LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SEC-E
