Stanley Electric 2.3 V Red LED 0805 Surface 1112H BR1112H

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR2.34

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
  • Plus 720 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR0.468MYR2.34

*price indicative

RS Stock No.:
406-5607
Mfr. Part No.:
BR1112H
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Product Type

LED

LED Colour

Red

Maximum Forward Current

25mA

Package Type

0805

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.3V

Maximum Power Dissipation

57.5mW

Number of Pins

2

Viewing Angle

150 °

Lens Dimensions

2 x 1.25 x 0.8 mm

LED Luminosity

11.7 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

647nm

Lens Colour

Clear

Series

1112H

Lens Finish

Milky White

Automotive Standard

No

COO (Country of Origin):
JP

Stanley Electric 1112H Series 0805 Package LEDs


Stanley Electric's 1112H series of LEDs are in the standard 0805 package. They are rectangular with a flat top. The 1112H series are single colour, surface mount devices with a milky white resin.

Features of the 1112H series LEDs:

Dimensions 2.0 x 1.25 x 0.8 mm

White resin

Visible Light LEDs, Stanley Electric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy