Stanley Electric 1.9 V Red LED 0603 Surface 1111C FR1111C

Subtotal (1 pack of 5 units)*

MYR7.89

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR1.578MYR7.89

*price indicative

RS Stock No.:
406-5449
Mfr. Part No.:
FR1111C
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Mount Type

Surface

Packaging

Reel

Forward Voltage

1.9V

Maximum Power Dissipation

81mW

Number of Pins

2

Viewing Angle

140, 150 °

LED Luminosity

50 mcd

Lens Dimensions

1.6 x 0.8 x 0.7 mm

Lens Shape

Rectangular

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Series

1111C

Lens Colour

Clear

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
JP

Stanley Electric 1111C Series 1608 Package LEDs


The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.

Dimensions 1.6 x 0.8 x 0.7 mm

White resin

Visible Light LEDs, Stanley Electric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy