ROHM2 V Orange LED 3mm Through Hole, SLR-322DC3F
- RS Stock No.:
- 320-8516
- Mfr. Part No.:
- SLR-322DC3F
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR13.68
FREE delivery for orders over RM 500.00
Being discontinued
- 70 left, ready to ship from another location
- Final 140 unit(s) shipping from 04 March 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.368 | MYR13.68 |
| 20 - 40 | MYR1.267 | MYR12.67 |
| 50 - 90 | MYR1.172 | MYR11.72 |
| 100 - 190 | MYR1.084 | MYR10.84 |
| 200 + | MYR1.004 | MYR10.04 |
*price indicative
- RS Stock No.:
- 320-8516
- Mfr. Part No.:
- SLR-322DC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 605 nm | |
| Dimensions | 3.1mm | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 605 nm | ||
Dimensions 3.1mm | ||
Lens Colour Orange | ||
ROHM Through Hole SLR-322 Series LEDs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2 V Orange LED 3mm Through Hole, SLR-343DC3F
- ROHM2 V Orange LED 3mm Through Hole, SLR-343DU3F
- ROHM2 V Orange LED 3mm Through Hole, SLR-332DU3F
- ROHM2 V Red LED 3mm Through Hole, SLR-322VR3F
- ROHM2 V Red LED 3mm Through Hole, SLR-342VC3F
- ROHM2 V Red LED 3mm Through Hole, SLR-343VR3F
- ROHM2 V Red LED 3mm Through Hole, SLR-343VC3F
- ROHM2 V Red LED 3mm Through Hole, SLR-332VC3F
