ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX55-1
- RS Stock No.:
- 841-113
- Mfr. Part No.:
- GW Q9LR35.EM-M3N1-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.20 | - |
| 25 - 99 | MYR3.63 | 13% |
| 100 - 499 | MYR2.63 | 37% |
| 500 - 999 | MYR1.94 | 53% |
| 1000 + | MYR1.88 | 55% |
*price indicative
- RS Stock No.:
- 841-113
- Mfr. Part No.:
- GW Q9LR35.EM-M3N1-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 800mA | |
| Package Type | 5050 | |
| Packaging | Tape and Reel | |
| Mount Type | Assembly | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 4.9W | |
| Forward Voltage | 5.8V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 Moderate risk group | |
| Colour Temperature | 6500K | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 800mA | ||
Package Type 5050 | ||
Packaging Tape and Reel | ||
Mount Type Assembly | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 4.9W | ||
Forward Voltage 5.8V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 Moderate risk group | ||
Colour Temperature 6500K | ||
Lens Finish Diffused | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
The ams OSRAM High efficacy LED designed for professional lighting applications, offering robust performance with innovative features beneficial for both indoor and outdoor settings.
White SMT package with coloured diffused resin
Radiation pattern of 120° for optimal light distribution
Designed with Advanced corrosion protection for outdoor environments
Related links
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX52-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX51-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX53-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-L9M7-XX510-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX56-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX57-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M1M8-XX58-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M2M6-XX55-1
