Optek 3.3 V RGB LED 1204 Side, Top OVSRRGBCC3TM

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR18.88

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR3.776MYR18.88-
50 - 120MYR3.70MYR18.502%
125 - 495MYR3.582MYR17.915%
500 +MYR3.362MYR16.8110%

*price indicative

RS Stock No.:
828-901
Mfr. Part No.:
OVSRRGBCC3TM
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

LED Colour

RGB

Product Type

LED

Package Type

1204

Maximum Forward Current

30mA

Packaging

2000 pcs

Mount Type

Side, Top

Number of LEDs

3

Maximum Power Dissipation

72mW

Forward Voltage

3.3V

Viewing Angle

150 °

Lens Shape

Diffused

Standards/Approvals

RoHS

Dominant Wavelength

635535485nm

Lens Finish

Diffused

Lens Colour

White

COO (Country of Origin):
TW
The Optek Full colour surface mount device is a Compact LED with a 150° viewing angle, Ideal for high-density applications. It features top-view and side-view mounting options, enhancing versatility in various lighting solutions.

Full-colour RGB illumination provides vibrant light output

Highly compatible with automatic placement equipment for ease of integration

Supports infrared and vapor phase reflow solder processes

Compact design allows for use in smaller boards and handheld applications

Operating temperature range of -40 to +85 °C ensures reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy