Kingbright 2.35 V Green LED Lamp SMD Chip LED Surface KPG-0402CGKKC-TT KPG-0402CGKKC-TT
- RS Stock No.:
- 729-743
- Mfr. Part No.:
- KPG-0402CGKKC-TT
- Manufacturer:
- Kingbright
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR36.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.731 | MYR36.55 |
| 500 - 2450 | MYR0.592 | MYR29.60 |
| 2500 - 4950 | MYR0.454 | MYR22.70 |
| 5000 + | MYR0.403 | MYR20.15 |
*price indicative
- RS Stock No.:
- 729-743
- Mfr. Part No.:
- KPG-0402CGKKC-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Lamp | |
| LED Colour | Green | |
| Maximum Forward Current | 40mA | |
| Package Type | SMD Chip LED | |
| Mount Type | Surface | |
| Packaging | 4000 pcs/Reel | |
| Forward Voltage | 2.35V | |
| Maximum Power Dissipation | 24mW | |
| Viewing Angle | 140° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 0.45mm x 0.25mm x0.2mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 571nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Clear | |
| Series | KPG-0402CGKKC-TT | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Lamp | ||
LED Colour Green | ||
Maximum Forward Current 40mA | ||
Package Type SMD Chip LED | ||
Mount Type Surface | ||
Packaging 4000 pcs/Reel | ||
Forward Voltage 2.35V | ||
Maximum Power Dissipation 24mW | ||
Viewing Angle 140° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 0.45mm x 0.25mm x0.2mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 571nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Clear | ||
Series KPG-0402CGKKC-TT | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
The Kingbright SMD Chip LED Lamp offers exceptional performance in illumination and signalling applications, designed to meet Advanced needs in Compact spaces such as wearable devices and smart home systems.
Compact size of 0.45 mm x 0.25 mm with low power consumption
Wide viewing angle enhances visibility in various settings
Compatible with automatic placement equipment for efficient assembly
Moisture sensitivity level rated as 2 for robust reliability
RoHS compliant ensuring environmental safety
Related links
- Kingbright 2.35 V Bright Yellow LED Lamp SMD Chip LED Surface KPG-0402SYKKC-TT KPG-0402SYKKC-TT
- Kingbright 2.4 V Orange LED Lamp SMD Chip LED Surface KPG-0402SEKKC-TT KPG-0402SEKKC-TT
- Kingbright 2.4 V Red LED Lamp SMD Chip LED Surface KPG-0402SURKKC-TT KPG-0402SURKKC-TT
- ams OSRAM1.8 V Red LED 2012 (0805) SMD, CHIP LED 0805 LH R974
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SEC-E-TT
- Kingbright 2.4 V Yellow LED 0603 Surface KPG-0603 KPG-0603SYC-TT
