Better World
Philips Lighting MAS 3900 lm 26 W LED Tube Light, T5, 3.94ft (1200mm)
- RS Stock No.:
- 278-502
- Mfr. Part No.:
- 929001908702
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)**
MYR258.21
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR258.21 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 278-502
- Mfr. Part No.:
- 929001908702
- Manufacturer:
- Philips Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Length Imperial | 3.94ft | |
Length Metric | 1200mm | |
Wattage | 26 W | |
Lamp Size | T5 | |
Fluorescent Equivalent Wattage | 54W | |
Lamp Base | G5 | |
Luminosity | 3900 lm | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Series | MAS | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.94ft | ||
Length Metric 1200mm | ||
Wattage 26 W | ||
Lamp Size T5 | ||
Fluorescent Equivalent Wattage 54W | ||
Lamp Base G5 | ||
Luminosity 3900 lm | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series MAS | ||
Related links
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3700 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2500 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2300 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 4.92ft (1500mm)