929001908902 | Philips Lighting MAS 3900 lm 26 W LED Tube Light, T5, 4.92ft (1500mm) | RS
Recently searched
    Better World

    Philips Lighting MAS 3900 lm 26 W LED Tube Light, T5, 4.92ft (1500mm)

    Subtotal (1 unit)**

    MYR258.21

    Add to Basket
    Select or type quantity
    90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR258.21

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    278-485
    Mfr. Part No.:
    929001908902
    Manufacturer:
    Philips Lighting
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Philips Lighting

    Length Imperial

    4.92ft

    Length Metric

    1500mm

    Wattage

    26 W

    Lamp Size

    T5

    Lamp Base

    G5

    Fluorescent Equivalent Wattage

    49W

    Luminosity

    3900 lm

    Better World Product

    Yes

    Better World Verification

    Energy Efficiency Rating D

    Series

    MAS

    Related links