Bailey Electric & Electronics bv 12V dc White LED Strip, 4000K Colour Temp, 3 m Length
- RS Stock No.:
- 206-002
- Distrelec Article No.:
- 301-84-442
- Mfr. Part No.:
- 141962
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR162.46
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.46 |
*price indicative
- RS Stock No.:
- 206-002
- Distrelec Article No.:
- 301-84-442
- Mfr. Part No.:
- 141962
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 3m | |
| Strip Width | 10mm | |
| Voltage | 12V dc | |
| Number of LEDs Per Metre | 30 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 750lm/m | |
| Flexible/Rigid | Flexible | |
| Series | LED strip set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 3m | ||
Strip Width 10mm | ||
Voltage 12V dc | ||
Number of LEDs Per Metre 30 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 750lm/m | ||
Flexible/Rigid Flexible | ||
Series LED strip set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Strip Set is an ideal lighting solution for both work and home environments, bringing versatility and innovation to your space. Whether you're illuminating your workbench, kitchen, or any other area that requires focused lighting, this plug-and-play LED strip offers a simple installation process. Made with high-quality materials, the flexible 3-metre strip features an adhesive backing for easy attachment.
Optional connection set included for enhanced flexibility
IP20 rating indicates suitability for indoor use
Self adhesive surface simplifies setup without additional tools
Designed without a protective cover for a sleek appearance
Compatible with various control gear options
Protection class II ensures safety during operation
Related links
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
- Radium 24V White LED Strip 3 m Length
- Bailey Electric & Electronics bv 230V ac White LED Strip 25 m Length
- RS PRO 12V dc Blue Red 4000K Colour Temp, 1 m Length
- PowerLED 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 4.02 m Length
- Osram 24V dc White LED Strip 5.02 m Length
- Osram 24V dc White LED Strip 500 mm Length
