Sylvania 36 W Square LED Panel Light, Neutral White, 4000k, L 595 mm W 595 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9772
Mfr. Part No.:
42852
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Panel Light

Lamp Type

LED

Length

595mm

Luminous Flux

4000lm

Width

595 mm

Housing Material

Aluminium, Steel

Number of Lamps

1

Depth

68.8cm

Lamp Shape

Square

Colour Temperature

4000k

Colour

Neutral White

Luminous Efficacy

111Lm/W

Power

36W

Lifespan

100000h

Minimum Operating Temperature

-10°C

Voltage

240 V

Maximum Operating Temperature

45°C

Standards/Approvals

Class II, RoHS, CE

IP Rating

IP40, IP20

Series

START Panel

COO (Country of Origin):
CN
The Sylvania LED panel with backlit technology, perfect for general indoor lighting applications such as breakout areas, offices, and meeting rooms. It features an extruded aluminium frame for passive cooling and has a low glaring UGR<19. With a 90 degree beam angle and an optical system of PS diffuser with Prismatic finish, this panel emits a neutral white light at a color temperature of 4000K. It has a total system power of 36W and delivers a total fixture output of 4000lm, with an efficacy of 111lm/W. The panel is dimmable with a DALI dimmable driver and has a lifespan of 100,000 hours at 70% of the original output.

LED Panel with backlit technology

Extruded aluminium frame for passive cooling

90 degree beam angle

PS diffuser with Prismatic finish

4000K Neutral White light color temperature

Total system power of 36W

Total fixture output of 4000lm

Dimmable with DALI dimmable driver

Lifespan of 100,000 hours at 70% of the original output

Suitable for indoor environments only

Safety cables included