Allen Bradley Dome LED Panel Light, White
- RS Stock No.:
- 264-9538
- Mfr. Part No.:
- 855L-NX1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,063.94
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,063.94 |
*price indicative
- RS Stock No.:
- 264-9538
- Mfr. Part No.:
- 855L-NX1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Luminous Flux | 470lm | |
| Lamp Shape | Dome | |
| Colour | White | |
| Voltage | 24V | |
| IP Rating | IP67, IP66 | |
| Series | 855L | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Luminous Flux 470lm | ||
Lamp Shape Dome | ||
Colour White | ||
Voltage 24V | ||
IP Rating IP67, IP66 | ||
Series 855L | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 24 to 48V AC/DC 16 inch panel light bar.
24 to 48V AC/DC
