Vishay White LED Strip, 3500K Colour Temp
- RS Stock No.:
- 773-4185P
- Mfr. Part No.:
- VLPW0303A2
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4185P
- Mfr. Part No.:
- VLPW0303A2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | White | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 840 lm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours White | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 840 lm | ||
- COO (Country of Origin):
- PH
