515-1096F Dialight Press Fit, Panel 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3.81 mm LED Included included
- RS Stock No.:
- 890-6802
- Distrelec Article No.:
- 304-28-885
- Mfr. Part No.:
- 515-1096F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-6802
- Distrelec Article No.:
- 304-28-885
- Mfr. Part No.:
- 515-1096F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Mount Type | Press Fit, Panel | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Colour | Clear | |
| Lens Size | 3.81 mm | |
| LED Included | Yes | |
| Configuration (Rows x Columns) | 1 x 1 | |
| Distrelec Product Id | 304-28-885 | |
| Length | 10.17 mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3.81 mm | |
| Series | 515 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Mount Type Press Fit, Panel | ||
Number of Ways 1 | ||
Orientation Straight | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Colour Clear | ||
Lens Size 3.81 mm | ||
LED Included Yes | ||
Configuration (Rows x Columns) 1 x 1 | ||
Distrelec Product Id 304-28-885 | ||
Length 10.17 mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 3.81 mm | ||
Series 515 | ||
Standards/Approvals RoHS | ||
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
Related links
- LCS_052_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LMC_040_CTP VCC Surface Straight Rigid LED Light Pipe Clear LED Included included
- LPC_040_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear, Clear LED Included included
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFB025CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB037CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
