Intelligent LED Solutions ILK-PHOSPHOR-LIN0900-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- RS Stock No.:
- 877-7010
- Mfr. Part No.:
- ILK-PHOSPHOR-LIN0900-4000-01.
- Manufacturer:
- Intelligent LED Solutions
This image is representative of the product range
Subtotal (1 unit)*
MYR1,580.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,580.77 |
*price indicative
- RS Stock No.:
- 877-7010
- Mfr. Part No.:
- ILK-PHOSPHOR-LIN0900-4000-01.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Light Kit | |
| Kit Contents | Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material | |
| LED Colour | White | |
| Number of LEDs | 96 | |
| Series | Linear Remote Phosphor Dev Kit | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Light Kit | ||
Kit Contents Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material | ||
LED Colour White | ||
Number of LEDs 96 | ||
Series Linear Remote Phosphor Dev Kit | ||
- COO (Country of Origin):
- GB
ILS LED Strip Remote Phosphor Development Kit
This family of remote phosphor development kits from Intelligent LED Solutions (ILS), contain all the necessary components to get a lighting design up and running.
Remote phosphor lenses work alongside blue light engines to create a white light output. There are a variety of kits within this family to suit every application. The blue LED strips come with either 16 or 32 LEDs from the DURIS P5 series by OSRAM Opto Semiconductors.
The Linear Remote Phosphor development kits contain:
1 x deep blue LED strip (OSRAM DURIS P5)
1 x ChromaLit linear remote phosphor lens by Intematix
1 x linear heat sink
1 x white end cap
1 x white end cap with cable gland
thermal interface material (TIM) bonded to PBC
1 x constant current LED driver
Intelligent LED Solutions LED Lighting Kits
Related links
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1200-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN0450-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1500-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 600 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1.8 m 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 450 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 300 mm 24mm
