Intelligent LED Solutions ILK-MINIFLOOD-94SL. LED Light Kit ILK-MINIFLOOD
- RS Stock No.:
- 150-1929
- Mfr. Part No.:
- ILK-MINIFLOOD-94SL.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,130.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR1,130.39 | - |
| 2 - 4 | MYR1,106.66 | 2% |
| 5 - 9 | MYR1,073.47 | 5% |
| 10 + | MYR1,041.28 | 7% |
*price indicative
- RS Stock No.:
- 150-1929
- Mfr. Part No.:
- ILK-MINIFLOOD-94SL.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Light Kit | |
| For Use With | Retail/Entertainment Lighting and Flood Lighting, Decorative Lighting, Task Lighting, General Lighting | |
| Number of LEDs | 12 | |
| Series | ILK-MINIFLOOD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Light Kit | ||
For Use With Retail/Entertainment Lighting and Flood Lighting, Decorative Lighting, Task Lighting, General Lighting | ||
Number of LEDs 12 | ||
Series ILK-MINIFLOOD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The ILK-MINIFLOOD- from Intelligent LED Solutions (ILS), are development kits designed for the MiniFlood arrays. This IR MiniFlood kit contains everything you need to get your IR lighting design up and running. The IR MiniFlood LED arrays are designed to work specifically with the Petunia lens from LEDiL. Each one contains 12 OSLON SSL 80 LEDs from OSRAM Opto Semiconductors. MiniFlood LED arrays are a compact light source, suitable for general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting. Details of all the part numbers within the kits are available on the data sheet.
The MiniFlood Kits contain:
1 x MiniFlood
1 x Heatsink & Adaptor plate
1 x Laser cut spacer
1 x Laser cut top plate
1 x LED Driver
1 x LEDiL Petunia Lens
4 x screws
ILS IR MiniFlood 12 Development Kits
The ILK-MINIFLOOD-#### from Intelligent LED Solutions (ILS), are development kits designed for the MiniFlood arrays. This IR MiniFlood kit contains everything you need to get your IR lighting design up and running. The IR MiniFlood LED arrays are designed to work specifically with the Petunia lens from LEDiL. Each one contains 12 OSLON SSL 80 LEDs from OSRAM Opto Semiconductors.
MiniFlood LED arrays are a compact light source, suitable for general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting.
Details of all the part numbers within the kits are available on the data sheet.
The MiniFlood Kits contain:
1 x MiniFlood
1 x Heatsink & Adaptor plate
1 x Laser cut spacer
1 x Laser cut top plate
1 x LED Driver
1 x LEDiL Petunia Lens
4 x screws
Intelligent LED Solutions LED Lighting Kits
Related links
- Intelligent LED Solutions ILK-MINIFLOOD-85SL. LED Light Kit ILK-MINIFLOOD
- Intelligent LED Solutions ILK-MINIFLOOD-WMWH. LED Light Kit MiniFlood Development Kit
- Intelligent LED Solutions ILK-PINOIR-FULL-01. LED Light Kit OSLON Black IR Pinoir
- Intelligent LED Solutions ILK-HIGHBAY04-STWH-02. LED Light Kit High Bay Development Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1500-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN0450-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-MICROEYE-94SL. LED Kit
