Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- RS Stock No.:
- 176-340
- Mfr. Part No.:
- LZ-2
- Manufacturer:
- Mac 8
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR2.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR36.07
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR3.607 | MYR36.07 | - |
| 20 - 40 | MYR3.499 | MYR34.99 | MYR2.16 |
| 50 - 90 | MYR3.391 | MYR33.91 | MYR10.80 |
| 100 - 190 | MYR3.319 | MYR33.19 | MYR28.80 |
| 200 + | MYR3.246 | MYR32.46 | MYR72.20 |
*price indicative
- RS Stock No.:
- 176-340
- Mfr. Part No.:
- LZ-2
- Manufacturer:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | LED Holder | |
| Diameter | 4.5mm | |
| For Use With | 5 mm LED, 3 mm LED | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Series | LZ | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type LED Holder | ||
Diameter 4.5mm | ||
For Use With 5 mm LED, 3 mm LED | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Series LZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
LED Spacer (LZ Series), MAC8
Can be installed squarely on Ø 3, Ø 5 LED
LED Mounting Hardware, Mac 8
Note
Insert the LED in this product and bend at a right angle.
Related links
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
