Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3-Terminal LED, 3 mm LED

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR0.20

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR5.38

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR0.538MYR5.38-
20 - 40MYR0.528MYR5.28MYR0.20
50 - 90MYR0.512MYR5.12MYR1.30
100 - 190MYR0.502MYR5.02MYR3.60
200 +MYR0.492MYR4.92MYR9.20

*price indicative

RS Stock No.:
176-148
Mfr. Part No.:
LM-15
Manufacturer:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Diameter

4.5mm

Product Type

LED Holder

Number of LEDs

1

For Use With

5 mm LED, 3-Terminal LED, 3 mm LED

Number of Legs

2

Standards/Approvals

No

Mount Type

PCB

Series

LM

RoHS Status: Exempt

COO (Country of Origin):
JP

LED Spacer (LM Series), MAC8


LED spacer for use with Ø 3, Ø 5 LED head diameter

Can also be used with 3-leg type

LED Mounting Hardware, Mac 8


Note

LED lead can be inserted through the holes on either side or through the centre hole.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy