Intelligent LED Solutions IP67 5 Output LED Driver, 24V, 60 W, 1.67A 0 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 922-0903
- Mfr. Part No.:
- IZV024-060M-9767C-SAL
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR433.08
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR433.08 |
| 2 - 4 | MYR415.77 |
| 5 + | MYR398.44 |
*price indicative
- RS Stock No.:
- 922-0903
- Mfr. Part No.:
- IZV024-060M-9767C-SAL
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 305V, 90V | |
| Driver Current | 1.67A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE, CB, ENEC, SELV, UL | |
| Series | IZV | |
| Number of Outputs | 5 | |
| Configuration | Encapsulated | |
| Power Dissipation | 0.5W | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 305V, 90V | ||
Driver Current 1.67A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE, CB, ENEC, SELV, UL | ||
Series IZV | ||
Number of Outputs 5 | ||
Configuration Encapsulated | ||
Power Dissipation 0.5W | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
IP67 PWM Output CV LED Drivers
This family of constant voltage LED drivers from Intelligent LED Solutions (ILS) have a PWM style output which enables you to drive various LED strips. They can also adjust their load automatically to suit different lengths of LED strip.
Featuring a 3-in-1 dimming functionality (0-10V/PWM/resistance), these CV LED drivers provide an easy-to-use brightness adjustment. Through this you are able to achieve light reduction and energy conservation.
Suitable applications for the LED drivers include; flexible LED strips, indoor LED lighting, decorative lighting and architecture lighting.
Features and Benefits:
Constant Voltage
IP67 rating
PWM style output
Universal AC input
Power Factor Correction (PFC) function
3-in-1 dimming function
Related links
- Intelligent LED Solutions IP67 5 Output LED Driver 120 W, 5A 0 to 10 V PWM Resistance LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 90 W, 3.75A 0 to 10 V PWM Resistance LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 18 W, 0.75A LED Driver
- Intelligent LED Solutions IP67 1 Output LED Driver 42 V 950mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.12 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- Intelligent LED Solutions IP65 1 Output LED Driver 6 V 700mA LED Driver
- Intelligent LED Solutions IP65 1 Output LED Driver 2 V 350mA LED Driver
