MEAN WELL IP67 1 Output LED Driver, 12V, 90 W, 950mA Resistance, PWM LED Driver
- RS Stock No.:
- 876-2598
- Distrelec Article No.:
- 301-57-326
- Mfr. Part No.:
- PWM-90-12
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR188.42
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR188.42 | - |
| 5 - 9 | MYR184.46 | 2% |
| 10 - 24 | MYR178.94 | 5% |
| 25 + | MYR173.57 | 7% |
*price indicative
- RS Stock No.:
- 876-2598
- Distrelec Article No.:
- 301-57-326
- Mfr. Part No.:
- PWM-90-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 950mA | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750 | |
| Number of Outputs | 1 | |
| Series | PWM-90 | |
| Configuration | Sealed | |
| Primary Type | DC-DC, AC-DC | |
| Power Dissipation | 90W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Resistance, PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 950mA | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750 | ||
Number of Outputs 1 | ||
Series PWM-90 | ||
Configuration Sealed | ||
Primary Type DC-DC, AC-DC | ||
Power Dissipation 90W | ||
Mean Well 90W Dimmable Constant Voltage LED Drivers - PWM-90 Series
The Mean Well PWM-90 Series is a range of 90W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-90 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-90 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.
Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90.5%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
SELV, cUL, UL, CB, CE
Standards
UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Related links
- MEAN WELL IP67 1 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 950mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W Resistance LED Driver
- MEAN WELL IP67 LED Driver 90 W, 7.5A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 950mA DALI LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 LED Driver 90 W, 7.5A 3 in 1 Constant Voltage PWM Output LED Driver
