Lumotech IP20 LED Driver, 42V, 6 V, 20 W
- RS Stock No.:
- 837-7799
- Mfr. Part No.:
- L05011i2
- Manufacturer:
- Lumotech
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 837-7799
- Mfr. Part No.:
- L05011i2
- Manufacturer:
- Lumotech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Product Type | LED Driver | |
| Output Voltage | 42V, 6V | |
| Maximum Output Power | 20W | |
| Input Voltage | 180V, 240V | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Product Type LED Driver | ||
Output Voltage 42V, 6V | ||
Maximum Output Power 20W | ||
Input Voltage 180V, 240V | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current/Constant Voltage | ||
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a Compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Related links
- Lumotech IP20 5 Output LED Driver 6 V 1400mA 1/10 V PWM LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1200mA 1/10 V, PWM LED Driver
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- Infineon BCR431UXTSA1 LED Driver IC 6 V 60 μA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC 6 V 100 mA 6-Pin PG-SOT23-6
