MEAN WELL IP67 5 Output LED Driver, 150V, 300 V, 150 W, 500mA LED Driver
- RS Stock No.:
- 823-4793
- Distrelec Article No.:
- 303-86-977
- Mfr. Part No.:
- LPC-150-500
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR22.30
View bulk pricing optionsSubtotal (1 unit)*
MYR148.62
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR148.62 | - |
| 5 + | MYR144.16 | MYR22.30 |
*price indicative
- RS Stock No.:
- 823-4793
- Distrelec Article No.:
- 303-86-977
- Mfr. Part No.:
- LPC-150-500
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 150V, 300V | |
| Maximum Output Power | 150W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current | |
| Series | LPC-150 | |
| Standards/Approvals | BIS, CB, CE, EAC, EN | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 150W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 150V, 300V | ||
Maximum Output Power 150W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 500mA | ||
Operating Modes Constant Current | ||
Series LPC-150 | ||
Standards/Approvals BIS, CB, CE, EAC, EN | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 150W | ||
Primary Type AC-DC | ||
Mean Well 150W IP67 Constant Current LED Driver LPC-150 Series
The Mean Well LPC-150 is a series of high efficiency constant current LED Power supplies. This LED drivers feature 180 to 305Vac input. The LPC-150 possesses up to 90% high efficiency and is cooled by free air convection from -25 to +50°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.
Constant current design
180 to 305Vac input only
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit, Over temperature and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 300 V 500mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 LED Driver 300 V, 150 dBm Io
- MEAN WELL IP67 5 Output LED Driver 200 V 500mA LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP30 5 Output LED Driver 50 V 500mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 50 V 500mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 70 V 500mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 54 V 1400mA LED Driver
