MEAN WELL IP30 5 Output LED Driver, 21V, 36 V, 25 W, 700mA LED Driver
- RS Stock No.:
- 791-1109
- Distrelec Article No.:
- 301-57-312
- Mfr. Part No.:
- PLM-25-700
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.83
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR60.83 |
| 5 - 9 | MYR59.56 |
| 10 - 24 | MYR57.78 |
| 25 + | MYR56.05 |
*price indicative
- RS Stock No.:
- 791-1109
- Distrelec Article No.:
- 301-57-312
- Mfr. Part No.:
- PLM-25-700
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 21V, 36V | |
| Maximum Output Power | 25W | |
| Input Voltage | 110V ac, 295V ac, 156V ac, 417V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30 | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Standards/Approvals | UL, SELV, ENEC, CE, CB | |
| Series | PLM-25 | |
| Configuration | Enclosed | |
| Power Dissipation | 25W | |
| Primary Type | AC-AC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 21V, 36V | ||
Maximum Output Power 25W | ||
Input Voltage 110V ac, 295V ac, 156V ac, 417V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC/DC | ||
IP Rating IP30 | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Standards/Approvals UL, SELV, ENEC, CE, CB | ||
Series PLM-25 | ||
Configuration Enclosed | ||
Power Dissipation 25W | ||
Primary Type AC-AC | ||
25W Constant Current LED Driver PLM-25 Series
The Mean Well PLM-25 is a series of economical constant current LED Power supplies. This LED drivers feature 90 to 295 Vac input range. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-25 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +60°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-25 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.
90 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +60°C
Protections: Short circuit
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty
Mean Well LED Drivers, Constant Current
Approvals
UL8750, CSA C22.2 No.250.13-12 (for PLM-25-1050), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved
Related links
- MEAN WELL IP30 5 Output LED Driver 18 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 72 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 50 V 500mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 24 V 1.05A LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 50 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 700mA LED Driver
