MEAN WELL IP30 1 Output LED Driver, 12V, 36 W, 3A LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR48.39

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 13 November 2026
  • Plus 72 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR48.39-
5 - 9MYR47.372%
10 - 24MYR45.965%
25 - 49MYR44.847%
50 +MYR43.859%

*price indicative

RS Stock No.:
770-3908
Distrelec Article No.:
301-57-090
Mfr. Part No.:
APV-35-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

36W

Input Voltage

264V ac, 90V ac, 127V ac, 370V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP30

Driver Current

3A

Operating Modes

Constant Voltage

Series

APV-35

Standards/Approvals

BIS, CE, EAC, LPS, UL

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

36W

Mean Well APV-35 Series Constant Voltage 35W


The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input

Constant voltage mode power supply

Withstand 300VAC Surge input for 5 seconds

Fully isolated Plastic case with 94V-0 fire prevention level

Small and compact size

IP30 design

Pass LPS

Suitable for LED lighting and moving sign applications

84% high efficiency

Cooling by free air convection

Isolation class II, no FG

Class 2 power unit

Protections: Short circuit / Overload / Over voltage

Low cost, high reliability

100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy