MEAN WELL IP67 5 Output LED Driver, 19.8V, 36 V, 25.2 W, 700mA LED Driver
- RS Stock No.:
- 764-7227
- Distrelec Article No.:
- 301-57-262
- Mfr. Part No.:
- LPF-25-36
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR92.94
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR92.94 | - |
| 5 - 9 | MYR90.98 | 2% |
| 10 - 24 | MYR88.25 | 5% |
| 25 - 49 | MYR86.09 | 7% |
| 50 + | MYR84.21 | 9% |
*price indicative
- RS Stock No.:
- 764-7227
- Distrelec Article No.:
- 301-57-262
- Mfr. Part No.:
- LPF-25-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 19.8V, 36V | |
| Maximum Output Power | 25.2W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | LPF-25 | |
| Standards/Approvals | CB, CE, CSA, EAC, ENEC, SELV, UL | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 25.2W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 19.8V, 36V | ||
Maximum Output Power 25.2W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 700mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Series LPF-25 | ||
Standards/Approvals CB, CE, CSA, EAC, ENEC, SELV, UL | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 25.2W | ||
Primary Type AC-DC | ||
RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Fully encapsulated with glue potting to IP67
High effciency of up to 87%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Note
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
Derate power above 50°C
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 42 V 600mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 6.6 V 2.1A LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05A LED Driver
- MEAN WELL IP42 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 700mA LED Driver
