MEAN WELL IP30 5 Output LED Driver, 12V, 6.6 V, 16.08 W, 1.34A LED Driver

This image is representative of the product range

Subtotal (1 unit)*

MYR86.53

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR86.53

*price indicative

RS Stock No.:
764-7170
Distrelec Article No.:
303-72-440
Mfr. Part No.:
LPF-16-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V, 6.6V

Maximum Output Power

16.08W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP30

Driver Current

1.34A

Operating Modes

Constant Voltage

Series

LPF-16

Number of Outputs

5

Standards/Approvals

EAC, ENEC, SELV, UL, CSA, CE, CB

Configuration

Enclosed

Power Dissipation

16.08W

Primary Type

AC-DC

RS LPF-16 Series 16W LED Driver Power Supply


LPF-16 series 16W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-16D series 16W LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 86% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W LED driver power supplies include LED lighting and moving sign applications.

Universal AC input range of 90 to 305 Vac

94V-0 rated fully isolated plastic case

Built-in active PFC function

High effciency of up to 86%

Class II AC input design (no FG)

Class 2 power unit

Free air convection cooling

Short circuit, over current, over voltage and over temperature protection

EMC compliance to EN55015

Harmonic current compliance to EN61000-3-2 Class C (≥50% load)

Note

MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C

Approvals

cULus, UL, CB

Standards

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy