MEAN WELL IP67 1 Output LED Driver, 54V, 41.04 W, 760mA LED Driver
- RS Stock No.:
- 738-2093
- Distrelec Article No.:
- 301-57-268
- Mfr. Part No.:
- LPF-40-54
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR10.70
View bulk pricing optionsSubtotal (1 unit)*
MYR107.55
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR107.55 | - |
| 5 - 9 | MYR105.41 | MYR10.70 |
| 10 - 24 | MYR103.30 | MYR42.50 |
| 25 - 49 | MYR101.23 | MYR158.00 |
| 50 + | MYR99.21 | MYR417.00 |
*price indicative
- RS Stock No.:
- 738-2093
- Distrelec Article No.:
- 301-57-268
- Mfr. Part No.:
- LPF-40-54
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 41.04W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 760mA | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, UL, SELV, CE, EAC, ENEC | |
| Number of Outputs | 1 | |
| Series | LPF-40 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 41.04W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 41.04W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 760mA | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, UL, SELV, CE, EAC, ENEC | ||
Number of Outputs 1 | ||
Series LPF-40 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 41.04W | ||
RS - 40W Waterproof (IP67) Constant Voltage LED Driver / Power Supply With PFC
40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.
Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 89%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
Approvals
cULs, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 1 Output LED Driver 60.48 W, 1.12A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90.18 W, 1.67A LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.48 W, 1.12A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.08 W, 3.34A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.08 W, 1.67A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.2 W, 1.34A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40 W, 2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 1.12A LED Driver
