MEAN WELL IP67 5 Output LED Driver, 36V, 320.4 W, 8.9A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 738-1927
- Distrelec Article No.:
- 301-57-177
- Mfr. Part No.:
- HLG-320H-36B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR456.51
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR456.51 |
| 5 - 9 | MYR446.93 |
| 10 - 24 | MYR433.53 |
| 25 + | MYR420.51 |
*price indicative
- RS Stock No.:
- 738-1927
- Distrelec Article No.:
- 301-57-177
- Mfr. Part No.:
- HLG-320H-36B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 320.4W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 8.9A | |
| Number of Outputs | 5 | |
| Series | HLG-320H | |
| Standards/Approvals | UL, SELV, EN, EAC, CSA, CE, CB | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 320.4W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 320.4W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 8.9A | ||
Number of Outputs 5 | ||
Series HLG-320H | ||
Standards/Approvals UL, SELV, EN, EAC, CSA, CE, CB | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 320.4W | ||
Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H
HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor and outdoor installation
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3
Mean Well LED Drivers / Power Supplies - IP Rated
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature (100 Vac)
Derate output above 60°C operating temperature (230 Vac)
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature (100 Vac)
Derate output above 60°C operating temperature (230 Vac)
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 1 Output LED Driver 187.2 W, 5.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 36 V 16.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 321.6 W, 6.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 264 W, 22A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 320.16 W, 13.34A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 LED Driver 320.4 dBm Io
- MEAN WELL IP65 LED Driver 320.4 dBm Io and Vo
