MEAN WELL IP67 1 Output LED Driver, 36V, 241.2 W, 6.7A 1/10 V, Potentiometer LED Driver
- RS Stock No.:
- 706-6697
- Mfr. Part No.:
- HLG-240H-36B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR35.30
View bulk pricing optionsSubtotal (1 unit)*
MYR336.18
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
- Plus 24 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR336.18 | - |
| 5 - 9 | MYR329.12 | MYR35.30 |
| 10 - 24 | MYR319.25 | MYR169.30 |
| 25 + | MYR309.67 | MYR662.75 |
*price indicative
- RS Stock No.:
- 706-6697
- Mfr. Part No.:
- HLG-240H-36B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 241.2W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 373V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 6.7A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, TUV, SELV, EN, CSA, CE, CB | |
| Number of Outputs | 1 | |
| Series | HLG-240H | |
| Configuration | Encapsulated | |
| Power Dissipation | 241.2W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 241.2W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 373V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 6.7A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, TUV, SELV, EN, CSA, CE, CB | ||
Number of Outputs 1 | ||
Series HLG-240H | ||
Configuration Encapsulated | ||
Power Dissipation 241.2W | ||
Primary Type AC-DC | ||
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 60°C.
MTBF to MIL-HDBK-217F.
Power derates above 60°C.
MTBF to MIL-HDBK-217F.
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP65 36V 6.7A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 192 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 225 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 321.6 W, 6.7A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
