MEAN WELL LED Driver, 350mA PWM, Analouge Dimming & On-Off Control
- RS Stock No.:
- 283-6218
- Distrelec Article No.:
- 300-10-415
- Mfr. Part No.:
- LDD-350LW
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR23.22
FREE delivery for orders over RM 150.00
In Stock
- 224 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.22 |
*price indicative
- RS Stock No.:
- 283-6218
- Distrelec Article No.:
- 300-10-415
- Mfr. Part No.:
- LDD-350LW
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Dimming Operation | PWM, Analouge Dimming & On-Off Control | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA | |
| Series | LDD-L | |
| Standards/Approvals | EAC TP TC 004, EN55015, MIL-HDBK-217F (25°C), EAC TP TC 020, EN61000-4-2, FCC Part 15 Class B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Dimming Operation PWM, Analouge Dimming & On-Off Control | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Driver Current 350mA | ||
Series LDD-L | ||
Standards/Approvals EAC TP TC 004, EN55015, MIL-HDBK-217F (25°C), EAC TP TC 020, EN61000-4-2, FCC Part 15 Class B | ||
- COO (Country of Origin):
- TW
The LED driver is a DC-DC constant current step-down driver designed to provide a constant current output for LED applications. It is suitable for a wide range of voltage inputs and offers high efficiency and accuracy. With a compact design and reliable performance, it is an ideal choice for LED lighting projects.
Constant current output for accurate LED lighting
Wide range of voltage inputs for versatile applications
High efficiency for energy savings
Compact design for easy installation in tight spaces
Reliable performance for long-lasting use
Related links
- MEAN WELL IP67 LED Driver 350 W, 350mA PWM
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
- MEAN WELL LED Driver 350mA Dimmable
- MEAN WELL LED Driver, 350 W PWM
- MEAN WELL LED Driver 9 V 0.9A Push dimming 10V PWM, 10 in
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- Recom 1 Output LED Driver 35 V dc 350mA PWM LED Driver
- MEAN WELL LED Driver
