Osram IP20 5 Output LED Driver, 54V, 55 W, 1.4A DALI LED Driver
- RS Stock No.:
- 204-7518
- Mfr. Part No.:
- OTI-DX-50/220-240/1A4-NFC
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR420.55
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR420.55 |
| 5 - 9 | MYR407.93 |
| 10 - 19 | MYR395.31 |
| 20 - 39 | MYR386.89 |
| 40 + | MYR378.50 |
*price indicative
- RS Stock No.:
- 204-7518
- Mfr. Part No.:
- OTI-DX-50/220-240/1A4-NFC
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 55W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Series | OTi | |
| Standards/Approvals | VDE, IEC, EMC, EL, ENEC, CCC, CE, DALI-2, EN | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6.2W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 55W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Series OTi | ||
Standards/Approvals VDE, IEC, EMC, EL, ENEC, CCC, CE, DALI-2, EN | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6.2W | ||
- COO (Country of Origin):
- BG
The OSRAM Lighting Systems Compact constant current LED drivers works with a supply voltage of 220 to 240V. It is Suitable for use in luminaires with flexible current setting, indoor SELV installations, downlights, spotlights and LED panels. The Installation can be done via cable clamp kit possible.
Up to 60Hz line frequency
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection
Related links
- Osram IP20 2 Output LED Driver 54 V 1400mA DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1400mA, 400 mA 1 to 100% Tunable White
- Inventronics IP20 1 Output LED Driver 50 W, 1400mA DALI2 LED Driver
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 1400mA, 600 mA Amplitude Modulation
- Osram IP20 5 Output LED Driver 50 V 700mA DALI LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1400mA 1 to 100% DALI NFC (SELV)
- Osram IP20 1 Output LED Driver 54 V 1050mA Dimmable
- Osram IP20 1 Output LED Driver 54 V 1.4A DALI LED Driver
