MEAN WELL IP67 1 Output LED Driver, 22V, 54 V, 25 W, 290mA 1/10 V LED Driver
- RS Stock No.:
- 183-5731
- Distrelec Article No.:
- 302-30-166
- Mfr. Part No.:
- XLG-25-AB
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR94.91
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR94.91 |
| 5 - 9 | MYR92.91 |
| 10 - 19 | MYR90.13 |
| 20 - 39 | MYR87.92 |
| 40 + | MYR86.00 |
*price indicative
- RS Stock No.:
- 183-5731
- Distrelec Article No.:
- 302-30-166
- Mfr. Part No.:
- XLG-25-AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 22V, 54V | |
| Maximum Output Power | 25W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 305V ac, 90V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 290mA | |
| Series | XLG-25 | |
| Standards/Approvals | CB, CE, EAC SELV, ENEC, UL | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 25W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 22V, 54V | ||
Maximum Output Power 25W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 305V ac, 90V ac | ||
Operating Modes Constant Current | ||
Driver Current 290mA | ||
Series XLG-25 | ||
Standards/Approvals CB, CE, EAC SELV, ENEC, UL | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 25W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
XLG-25 Series is a 25W AC/DC LED driver featuring the constant power mode output. XLG-25 operates from 100∼305VAC. The High Efficiency up to 88%, The entire Series is able to operate between -40°C ∼ 85°C wide case temperature range with air convection. The design of metal housing allows this series to fit both indoor and applications. XLG-25 is Equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED Lighting System.
Constant Power mode output
Metal housing design with functional Ground
Built-in active PFC Function
Class 2 Power Unit
No Load/Standby Power Consumption <0.5W
For Indoor or Outdoor installations
Function Options: Output Adjustable via Potentiometer 3in 1 Dimming (dim-to-off)
Typical Lifetime>50000 hours
5 Years Warranty
Applications
LED Street Lighting
LED Architectural Lighting
LED bay Lighting
LED Flood Lighting
Related links
- MEAN WELL IP67 1 Output LED Driver 54 V 290mA 1/10 V LED Driver
- MEAN WELL IP67 1 Output LED Driver 54 V 570mA 1/10 V LED Driver
- MEAN WELL 5 Output LED Driver 28 V 42 V 54 V 700mA PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 53 V 700mA Potentiometer LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 35 mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 54 V 1.4A 1 to 10 V PWM Resistance LED Driver
- Osram IP20 2 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
