MEAN WELL IP65 1 Output LED Driver, 12V, 120 W, 900mA Potentiometer LED Driver

Get a bulk buy discount

Add 5 more to save MYR18.05

View bulk pricing options

Subtotal (1 unit)*

MYR171.58

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 12 November 2026
  • Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR171.58-
5 - 9MYR167.97MYR18.05
10 - 24MYR162.94MYR86.40
25 +MYR158.05MYR338.25

*price indicative

RS Stock No.:
103-4364
Distrelec Article No.:
301-34-590
Mfr. Part No.:
ELG-150-12A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

120W

Input Voltage

180V ac, 305V ac, 254V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Driver Current

900mA

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Series

ELG-150

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC, DC-DC

Power Dissipation

120W

Mean Well ELG-150 Series Dimmable LED Driver


Mean Well ELG-150 series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.

•Wide operating temperature range.

•Rated to IP 65/67 depending on the option selected.

•Designed to provide the optimal flexibility for LED applications.

•Both Potentiometer and PWM signal dimming options available.

•Class 2 power unit.

•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy