MEAN WELL IP65 1 Output LED Driver, 71V, 75 W, 450mA Potentiometer LED Driver
- RS Stock No.:
- 103-4322
- Mfr. Part No.:
- ELG-75-C1050A
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR16.60
View bulk pricing optionsSubtotal (1 unit)*
MYR158.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR158.08 | - |
| 5 - 9 | MYR154.76 | MYR16.60 |
| 10 - 24 | MYR150.13 | MYR79.50 |
| 25 + | MYR145.63 | MYR311.25 |
*price indicative
- RS Stock No.:
- 103-4322
- Mfr. Part No.:
- ELG-75-C1050A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 71V | |
| Maximum Output Power | 75W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 450mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | ELG-75-C | |
| Standards/Approvals | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Configuration | Encapsulated | |
| Primary Type | DC-DC, AC-DC | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 71V | ||
Maximum Output Power 75W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 450mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series ELG-75-C | ||
Standards/Approvals CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
Configuration Encapsulated | ||
Primary Type DC-DC, AC-DC | ||
Power Dissipation 75W | ||
Mean Well ELG-75C Series Dimmable LED Driver
Mean Well ELG-75C series of constant current 75 W dimmable LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
