MEAN WELL 1 Output LED Driver, 27V, 100 W, 3.55A LED Driver

N

Subtotal (1 unit)*

MYR202.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR202.03

*price indicative

RS Stock No.:
934-514
Mfr. Part No.:
PLC-100-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

27V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

370V dc

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Screw

Operating Modes

Constant Current/Constant Voltage

Driver Current

3.55A

LED Voltage

27V

Number of Outputs

1

Standards/Approvals

CE

Series

PLC

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL switching power supply delivers a robust 100W output, designed to provide efficient power solutions across a range of applications with full AC input range support.

High efficiency of up to 88% ensures reduced energy consumption

Built-in protections for short circuit, over current, over voltage, and over temperature enhance durability

Compact design with dimensions of 200.5 x 69.5 x 35mm allows ease of installation

Wide operating temperature range of -30 to +50℃ enhances reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy