Inventronics IP20 1 Output LED Driver, 240V, 75 W, 600mA LED Driver
- RS Stock No.:
- 907-122
- Mfr. Part No.:
- OT-FIT-75/220-240/550-N-NFC-L-HE
- Manufacturer:
- Inventronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR62.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR62.94 |
| 5 + | MYR61.69 |
*price indicative
- RS Stock No.:
- 907-122
- Mfr. Part No.:
- OT-FIT-75/220-240/550-N-NFC-L-HE
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 240V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push-in Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Driver Current | 600mA | |
| LED Voltage | 240V | |
| Series | OT FIT N NFC L HE | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 3.8W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 240V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push-in Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Driver Current 600mA | ||
LED Voltage 240V | ||
Series OT FIT N NFC L HE | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 3.8W | ||
- COO (Country of Origin):
- CN
The Inventronics lighting driver designed for efficient power management in various applications, offering reliable performance and flexibility through an adaptable current setting.
Supports a wide input voltage range of 220 to 240 V
Delivers high efficiency, achieving up to 97%
Includes a flexible current setting via NFC technology
Features excellent thermal management with a lifetime of up to 100,000 hours
Equipped with multiple protection mechanisms for added reliability
Related links
- Inventronics IP20 5 Output LED Driver 54 V 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1400mA, 600 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 150 W, 1000mA LED Driver
- Osram IP20 5 Output LED Driver 54 V 700mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA
- Inventronics IP20 1 Output LED Driver 90 V 350mA 550 mA Non-Dimmable LED Driver
