Inventronics IP20 1 Output LED Driver, 40V, 42 W, 1.05A LED Driver
- RS Stock No.:
- 907-085
- Mfr. Part No.:
- IT-FIT-40/220-240/1A0-CS-I-HE
- Manufacturer:
- Inventronics
N
Get a bulk buy discount
Add 10 more to save MYR12.60
View bulk pricing optionsSubtotal (1 unit)*
MYR42.34
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR42.34 | - |
| 10 - 49 | MYR41.08 | MYR12.60 |
| 50 - 99 | MYR39.77 | MYR128.50 |
| 100 + | MYR34.32 | MYR802.00 |
*price indicative
- RS Stock No.:
- 907-085
- Mfr. Part No.:
- IT-FIT-40/220-240/1A0-CS-I-HE
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 42W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 40V | |
| Driver Current | 1.05A | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC | |
| Series | IT FIT | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 3.2W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 42W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 40V | ||
Driver Current 1.05A | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC | ||
Series IT FIT | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 3.2W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver delivers reliable performance for lighting applications, ensuring a stable output for various configurations, making it an Ideal solution for efficient and Durable lighting systems.
Output current range between 250 to 1050 mA for flexible usage
High efficiency up to 93% enhances energy savings
Compact design allows for versatile installation in fixtures
Robust safety features ensure reliable operation
Low output ripple current contributes to superior light quality
Related links
- Inventronics IP20 1 Output LED Driver 44.1 W, 1050mA LED Driver
- Osram IP20 5 Output LED Driver 42 V 1050mA LED Driver
- Inventronics IP20 Driver, 42 W
- Inventronics IP20 1 Output LED Driver 57 V 1050mA, 350 mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- Inventronics IP20 1 Output Constant Voltage LED Driver 54 V 1050mA, 150 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 42 V 1050mA, 150 mA Dimmable
- Inventronics IP20 Constant Voltage LED Driver 38 W 350 mA Amplitude Modulation Compact Constant Current
- Inventronics IP20 1 Output LED Driver 35 W, 1050mA DALI2 LED Driver
