Bailey Electric & Electronics bv IP20 1 Output LED Driver, 42V, 26.6 W, 700mA Constant Current
- RS Stock No.:
- 899-361
- Mfr. Part No.:
- 147204
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
MYR169.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.97 |
*price indicative
- RS Stock No.:
- 899-361
- Mfr. Part No.:
- 147204
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 26.6W | |
| Input Voltage | 240V | |
| Mount Type | Independent | |
| Sub Type | Constant Current | |
| Terminal Type | Screwless Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 42V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | TOPO | |
| Power Dissipation | 25W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 26.6W | ||
Input Voltage 240V | ||
Mount Type Independent | ||
Sub Type Constant Current | ||
Terminal Type Screwless Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 42V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series TOPO | ||
Power Dissipation 25W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED driver designed to provide reliable, flicker-free operation with flexible dip switch current settings ranging from 260mA to 700mA, catering to specific LED requirements.
Supports DALI 2.0 dimming for enhanced control
Operates within a current range to prevent LED damage
Features high-quality dimming from 0.1% to 100%
IP20 rated for indoor use with a plastic housing
Related links
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 700mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 14.7 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 33.6 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 25 W Triac LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 180mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 350mA Leading Edge, Trailing Edge LED Driver
- Inventronics IP20 1 Output LED Driver 15 W, 700mA Non-Dimmable Constant Current LED Driver
