MEAN WELL IP67 1 Output LED Driver, 320 W LED Driver
- RS Stock No.:
- 765-787
- Mfr. Part No.:
- XLG-320-48-ABV
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
MYR319.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR319.39 |
*price indicative
- RS Stock No.:
- 765-787
- Mfr. Part No.:
- XLG-320-48-ABV
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 142V dc | |
| Mount Type | Surface Mount | |
| Sub Type | LED Driver | |
| Input Voltage Type | DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | XLG | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 142V dc | ||
Mount Type Surface Mount | ||
Sub Type LED Driver | ||
Input Voltage Type DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series XLG | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL constant voltage LED driver is designed for efficient power delivery, featuring adjustable DC voltage to accommodate diverse lighting needs. This unit ensures stable performance in various applications, emphasising reliability and efficiency.
Rated at 312W with a 48V adjustable voltage range for versatile applications
Compliance with safety standards including IP67 for robust environmental resistance
High efficiency of 93.5% ensures energy-saving operation
Short circuit and over voltage protection enhances system reliability
Compact dimensions with lightweight design for easy installation
Related links
- MEAN WELL IP65 15V 19A Io and Vo
- MEAN WELL IP67 LED Driver 56 V 5.6A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 74 V 2.8A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 114V 320 W, 2800mA 3 in 1
- MEAN WELL IP67 27V 320 W, 5.95A
- MEAN WELL IP67 LED Driver 305 V, 315 W Dimmable
- MEAN WELL IP67 5 Output LED Driver 75 W, 3.1A LED Driver
