MEAN WELL LED Driver
- RS Stock No.:
- 534-701
- Distrelec Article No.:
- 301-57-206
- Mfr. Part No.:
- HVGC-150-500B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR467.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR467.19 |
*price indicative
- RS Stock No.:
- 534-701
- Distrelec Article No.:
- 301-57-206
- Mfr. Part No.:
- HVGC-150-500B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | HVGC-150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series HVGC-150 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP67 5 Output LED Driver 12 V 1.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 428 V 350mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 215 V 700mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL LED Driver 130 V, 65 W Dimmable
- MEAN WELL IP67 5 Output LED Driver 1.003 kW, 2.8A PWM LED Driver
- MEAN WELL IP67 9V 65 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 5 Output LED Driver 1.008 kW, 4.2A PWM LED Driver
