Texas Instruments TLC5917IPWR Display Driver, 7 V 16-Pin TSSOP
- RS Stock No.:
- 268-3593
- Mfr. Part No.:
- TLC5917IPWR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR32.16
FREE delivery for orders over RM 500.00
In Stock
- 1,855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR6.432 | MYR32.16 |
| 50 - 95 | MYR6.238 | MYR31.19 |
| 100 - 245 | MYR5.988 | MYR29.94 |
| 250 - 995 | MYR5.688 | MYR28.44 |
| 1000 + | MYR5.346 | MYR26.73 |
*price indicative
- RS Stock No.:
- 268-3593
- Mfr. Part No.:
- TLC5917IPWR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Input Voltage | 7 V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.8 mm | |
| Series | TLC591 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Input Voltage 7 V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5.8 mm | ||
Series TLC591 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Minimum Output Voltage -0.5V | ||
The Texas Instruments LED Driver designed to work alone or cascaded. Since each output is independently controlled they can be programmed to be on or off by the user. The high LED voltage allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current. The LEDs can be combined in parallel to create higher currents on a single string.
Eight constant current output channels
Output current adjusted through single external resistor
Constant output current invariant to load voltage change
Excellent output current accuracy
Maximum LED Voltage is 20 V
Schmitt trigger Input
Related links
- Texas Instruments Display Driver, 7 V 16-Pin TSSOP
- Toshiba 74VHC4053AFT Multiplexer/Demultiplexer Triple -0.5 to 7 V, 16-Pin TSSOP
- Toshiba 74VHC4052AFT Multiplexer/Demultiplexer Dual -0.5 to 7 V, 16-Pin TSSOP
- Texas Instruments ULN2003ADR 16-Pin SOIC
- Texas Instruments SN74HC157PW Multiplexer Quad 2:1 5 V, 16-Pin TSSOP
- Texas Instruments CD74HC4053PWR Multiplexer Triple 2:1 3 V 16-Pin TSSOP
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Texas Instruments ULN2003APW 500 mA 50 V, 16-Pin TSSOP
