Texas Instruments Display Driver, 7 V 16-Pin TSSOP
- RS Stock No.:
- 268-3592
- Mfr. Part No.:
- TLC5917IPWR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR9,984.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR4.992 | MYR9,984.00 |
*price indicative
- RS Stock No.:
- 268-3592
- Mfr. Part No.:
- TLC5917IPWR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Input Voltage | 7 V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.8 mm | |
| Series | TLC591 | |
| Minimum Output Voltage | -0.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Input Voltage 7 V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Width 5.8 mm | ||
Series TLC591 | ||
Minimum Output Voltage -0.5V | ||
Automotive Standard No | ||
The Texas Instruments LED Driver designed to work alone or cascaded. Since each output is independently controlled they can be programmed to be on or off by the user. The high LED voltage allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current. The LEDs can be combined in parallel to create higher currents on a single string.
Eight constant current output channels
Output current adjusted through single external resistor
Constant output current invariant to load voltage change
Excellent output current accuracy
Maximum LED Voltage is 20 V
Schmitt trigger Input
Related links
- Texas Instruments TLC5917IPWR Display Driver, 7 V 16-Pin TSSOP
- Texas Instruments TLC59116IPWR TSSOP Display Driver 28 Pin
- Toshiba 74VHC4053AFT Multiplexer/Demultiplexer Triple -0.5 to 7 V, 16-Pin TSSOP
- Toshiba 74VHC4052AFT Multiplexer/Demultiplexer Dual -0.5 to 7 V, 16-Pin TSSOP
- Texas Instruments ULN2003APW 500 mA 50 V, 16-Pin TSSOP
- Texas Instruments CD74HC4053PWR Multiplexer Triple 2:1 3 V 16-Pin TSSOP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP
