Power Integrations LYT0002D-TL LED Driver IC, 700V 65 mA 7-Pin SO-8
- RS Stock No.:
- 222-6799
- Mfr. Part No.:
- LYT0002D-TL
- Manufacturer:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR24.70
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR2.47 | MYR24.70 |
| 50 - 90 | MYR2.421 | MYR24.21 |
| 100 - 240 | MYR2.372 | MYR23.72 |
| 250 + | MYR2.325 | MYR23.25 |
*price indicative
- RS Stock No.:
- 222-6799
- Mfr. Part No.:
- LYT0002D-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | LED Driver IC | |
| Output Current | 65mA | |
| Input Voltage | 700V | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | SO-8 | |
| Number of Pins | 7 | |
| Maximum Output Voltage | 700V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | LYTSwitch-0 | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type LED Driver IC | ||
Output Current 65mA | ||
Input Voltage 700V | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type SO-8 | ||
Number of Pins 7 | ||
Maximum Output Voltage 700V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series LYTSwitch-0 | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
The Power Integrations LYT0002D-TL Lowest Component Count, Off-Line Switcher IC for Non-Isolated LED Lighting Applications is a more compact solution for applications involving LED bulb replacement. The LD Driver is the most cost effective solution and can be configured in various topologies as per manufacturers recommendations.
Provides comprehensive protection
Has power factor correction and provides tight CC performance
Has EMI reduced using frequency jitter
Does not require transformer or any bias
Related links
- Power Integrations LYT0002D-TL LED Driver IC, 700V 65 mA 7-Pin SO-8
- Power Integrations LYT4223E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4323E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4326E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4325E LED Driver IC 308 V ac 5.44 A 6-Pin eSIP-7C
- Power Integrations LYT4221E LED Driver IC 308 V ac 1.37 A 6-Pin eSIP-7C
- Power Integrations LYT4226E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
