STMicroelectronics LED8102SXTTR LED Driver ICLED Driver, -0.4V, 7 V 100 mA 16-Pin HTSSOP
- RS Stock No.:
- 203-3414
- Mfr. Part No.:
- LED8102SXTTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR59.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 620 | MYR5.978 | MYR59.78 |
| 630 - 1240 | MYR5.679 | MYR56.79 |
| 1250 + | MYR5.395 | MYR53.95 |
*price indicative
- RS Stock No.:
- 203-3414
- Mfr. Part No.:
- LED8102SXTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 100mA | |
| Product Type | LED Driver ICLED Driver | |
| Input Voltage | -0.4V, 7V | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | HTSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Length | 3mm | |
| Series | LED8102SXTTR | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 100mA | ||
Product Type LED Driver ICLED Driver | ||
Input Voltage -0.4V, 7V | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type HTSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Length 3mm | ||
Series LED8102SXTTR | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics LED8102S is a monolithic, 8-channel LED driver with direct switch control. It is equipped with a thermal management that protects the device forcing it in shutdown (typically: power-off at 170 °C with 15 °C hysteresis to restart). LEDs brightness can be adjusted with a global PWM signal applied to the output enable pin (OE), on all active outputs. The outputs can be connected in parallel, or left unconnected if not used, as required by application. Thermal protection switches OFF only the output channels.
Programmable current through external resistor
Thermal shutdown
Available in high thermal efficiency TSSOP exposed pad package
Related links
- STMicroelectronics LED8102SXTTR LED Driver ICLED Driver 7 V 100 mA 16-Pin HTSSOP
- STMicroelectronics LED1202QTR LED Driver ICLED Driver 6 V 20 A 20-Pin QFN
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
