HDSM-203F Broadcom 1 LED LED Display Cathode Yellow 10mcd Right Side 5.1 mm
- RS Stock No.:
- 274-5002
- Mfr. Part No.:
- HDSM-203F
- Manufacturer:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR12,103.00
FREE delivery for orders over RM 150.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR12.103 | MYR12,103.00 |
*price indicative
- RS Stock No.:
- 274-5002
- Mfr. Part No.:
- HDSM-203F
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Cathode | |
| Mount Type | Surface | |
| External Width | 5.76mm | |
| External Height | 10mm | |
| External Depth | 2.8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 10mcd | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 65mW | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Series | HDSM | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Cathode | ||
Mount Type Surface | ||
External Width 5.76mm | ||
External Height 10mm | ||
External Depth 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 10mcd | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 65mW | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
Series HDSM | ||
- COO (Country of Origin):
- CN
The Broadcom LED Display is a single digit surface mount display uses which AlInGaP chip technology. The grey top surface and white segments provide optimum contrast. This device is available in common cathode configuration. To facilitate easy pick and place assembly, the LED displays are packed in tape and reel form.
RoHS compliant
JEDEC MSL 3 standard
Low current operation
Excellent character appearance
Related links
- HDSM-203F Broadcom 1 LED LED Display Cathode Yellow 10mcd Right Side 5.1 mm
- HDSM-201F Broadcom 1 LED LED Display Anode Yellow 10mcd Right Side 5.1 mm
- HDSM-203H Broadcom 1 LED LED Display Cathode Green 5mcd Right Side 5.1 mm
- HDSM-203C Broadcom 1 LED LED Display Cathode Red 15mcd Right Side 5.1 mm
- HDSM-201H Broadcom 1 LED LED Display Anode Green 5mcd Right Side 5.1 mm
- HDSM-201C Broadcom 1 LED LED Display Anode Red 15mcd Right Side 5.1 mm
- LAP-301ML ROHM 1 LED LED Display Cathode Green 100mcd Right Side 8 mm
- LAP-401VN ROHM 1 LED LED Display Cathode 36mcd Right Side 10.2 mm
