KCSA02-106 Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 reel of 650 units)*

MYR7,145.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
650 - 650MYR10.993MYR7,145.45-
1300 - 1950MYR10.751MYR6,988.152%
2600 +MYR10.553MYR6,859.454%

*price indicative

RS Stock No.:
165-1496
Mfr. Part No.:
KCSA02-106
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

601nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Anode

Mount Type

Surface

External Depth

3mm

External Height

10mm

External Width

6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

37mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1V

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy