HDLO-3416 Broadcom 4 Dot Matrix LED Display Red 3.5mcd 270 μm
- RS Stock No.:
- 830-860
- Mfr. Part No.:
- HDLO-3416
- Manufacturer:
- Broadcom
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR302.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR302.67 | - |
| 5 + | MYR293.59 | 2% |
*price indicative
- RS Stock No.:
- 830-860
- Mfr. Part No.:
- HDLO-3416
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 4 | |
| LED Colour | Red | |
| Number of Segments | 4 | |
| Dominant Wavelength | 626nm | |
| Character Width | 5.08mm | |
| Character Height | 270μm | |
| Mount Type | DIP | |
| External Depth | 8.26mm | |
| External Width | 32.77mm | |
| External Height | 10.03mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 3.5mcd | |
| Power Dissipation | 800mW | |
| Forward Voltage | 5V | |
| Series | HDLx‑3416 | |
| Forward Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 4 | ||
LED Colour Red | ||
Number of Segments 4 | ||
Dominant Wavelength 626nm | ||
Character Width 5.08mm | ||
Character Height 270μm | ||
Mount Type DIP | ||
External Depth 8.26mm | ||
External Width 32.77mm | ||
External Height 10.03mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 3.5mcd | ||
Power Dissipation 800mW | ||
Forward Voltage 5V | ||
Series HDLx‑3416 | ||
Forward Current 160mA | ||
The Broadcom red smart alphanumeric display is designed for seamless integration into microprocessor systems, presenting clear Visual information through illuminated characters.
Built-in RAM and ASCII decoder support streamlined data processing
Wide operating temperature range ensures reliability in various environments
Software-controlled dimming and blanking enhance visibility control
Compatible with a full 128-character U.S. ASCII character set for versatile applications
Related links
- HDLO-2416 Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HCMS-3966 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HCMS-3906 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- HCMS-2902 Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-3967 Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- HDLG-2416 Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
